- RS-stocknr.:
- 192-9580
- Fabrikantnummer:
- N6PATC10MRD
- Fabrikant:
- StarTech.com
12 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
17 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 17,03
(excl. BTW)
€ 20,61
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 17,03 |
- RS-stocknr.:
- 192-9580
- Fabrikantnummer:
- N6PATC10MRD
- Fabrikant:
- StarTech.com
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
StarTech.com Red Male Cat6 Cable, RJ45, 10m - N6PATC10MRD
This StarTech.com Cat6 cable connects up computers, modems and other wired internet-capable devices for high-speed Ethernet. As a Cat6 cable, it provides the fastest and most reliable network transmission on the market, supporting up to 10 gigabits of Ethernet power. Its UTP (unshielded twisted pair) design keeps the current resistant to interference. This makes it a high-performing choice for your office setup.
Features & Benefits
Red sheath colourThe red sheath makes the cable easy to recognise and can be used amongst a colour-coded network setup.
PVC jacketThe PVC (polyvinyl chloride) cable jacket material stops fraying when twisted or bent for durable use.
Gold contact platingThe 50-micron gold connectors prevent degradation by stopping buildups of rust and oxidation.
PVC jacketThe PVC (polyvinyl chloride) cable jacket material stops fraying when twisted or bent for durable use.
Gold contact platingThe 50-micron gold connectors prevent degradation by stopping buildups of rust and oxidation.
• Pre-terminated and ready to use immediately• 10m length for extended cable reach in large commercial spaces• High-powered 650 MHz (megahertz) performance• 28 AWG (American Wire Gauge) copper wire supports PoE (Power over Ethernet)
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
Applications
Mount a display to the side of your desk or table with a wide range of adjustment capability
Grommet mount your display through a desk or above a server cabinet and position as needed
Elevate your display higher above your desk surface for ideal viewing angles
Rotate displays to portrait orientation for web design and coding
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
Applications
Mount a display to the side of your desk or table with a wide range of adjustment capability
Grommet mount your display through a desk or above a server cabinet and position as needed
Elevate your display higher above your desk surface for ideal viewing angles
Rotate displays to portrait orientation for web design and coding
Can the connectors become disconnected?Each of the RJ45 (registered jack) connectors has clips to secure them in place and prevent the cable from snagging or being damaged during installation or day-to-day use.
Specificaties
Kenmerk | Waarde |
---|---|
Length | 10m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Red |
Outer Sheath Material | PVC |
Fire Behaviour | CMG Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |