- RS-stocknr.:
- 886-0030
- Fabrikantnummer:
- 73-7774-7
- Fabrikant:
- Cinch Connectors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 886-0030
- Fabrikantnummer:
- 73-7774-7
- Fabrikant:
- Cinch Connectors
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
CAT5e UTP Leads
Cinch Connectivity CAT5e twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
Specificaties
Kenmerk | Waarde |
---|---|
Series | 73 |
LAN Category | Cat5e |
Length | 2.1m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Conductor Strand Type | Stranded |
Cable Shape | Round |
Standards Met | ANSI/TIA-568-B.2, ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568B |
American Wire Gauge | 24 AWG |
Number of Strands | 8 |