- RS-stocknr.:
- 883-1067
- Fabrikantnummer:
- 1408969
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 883-1067
- Fabrikantnummer:
- 1408969
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- PL
Productomschrijving
Patch cable, Ethernet (100 Mbps), PROFINET (100 Mbps), EtherCAT® (100 Mbps), shielded, star quad, AWG 22 flexible (7-wire), green, RJ45 connector/IP20, straight, to RJ45 connector/IP20, straight, length: 1 m
Specificaties
Kenmerk | Waarde |
---|---|
Series | NBC-R4AC/2.0-93B/R4AC |
LAN Category | Cat5 |
Length | 2m |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Sheath Colour | Green |
Outer Sheath Material | PVC |
IP Rating | IP20 |
Core Strands | 7/0.25 |
Standards Met | IEC 11801:2002 |
Cable Shape | Multicore |
Number of Strands | 7 |
Current Rating | 1 A |
American Wire Gauge | 22 |
Cross Sectional Area | 0.34 mm² |
Outer Diameter | 1.5mm |
Voltage Rating | 50 V |