Phoenix Contact Cat5 Straight Male M8 to Straight Male RJ45 Ethernet Cable, STP, Green Polyurethane Sheath, 1m
- RS-stocknr.:
- 226-5916
- Fabrikantnummer:
- 1423711
- Fabrikant:
- Phoenix Contact
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 28,29
(excl. BTW)
€ 34,23
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 28,29 |
- RS-stocknr.:
- 226-5916
- Fabrikantnummer:
- 1423711
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug straight M8 and other plug straight RJ45. Cable length is 1m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Ether CAT® CAT5 (100 Mbps)
4 Position
Specificaties
Kenmerk | Waarde |
---|---|
LAN Category | Cat5 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 | M8 |
Connector 2 Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Coding | D |
Outer Sheath Material | Polyurethane |
Sheath Colour | Green |
IP Rating | IP20, IP67 |