- RS-stocknr.:
- 226-5909
- Fabrikantnummer:
- 1423705
- Fabrikant:
- Phoenix Contact
- RS-stocknr.:
- 226-5909
- Fabrikantnummer:
- 1423705
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug straight M8 and other on free cable end. Cable length is 5m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Ether CAT® CAT5 (100 Mbps)
4 Position
Specificaties
Kenmerk | Waarde |
---|---|
Length | 5m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Connector 1 Orientation | Straight |
Connector 1 | M8 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Coding | D |
Sheath Colour | Green |
Outer Sheath Material | PUR |
IP Rating | IP67 |