- RS-stocknr.:
- 854-8907
- Fabrikantnummer:
- FNQ-R-8
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 854-8907
- Fabrikantnummer:
- FNQ-R-8
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- MX
Productomschrijving
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 8A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | CC |
Series | FNQ-R |
- RS-stocknr.:
- 854-8907
- Fabrikantnummer:
- FNQ-R-8
- Fabrikant:
- Cooper Bussmann