- RS-stocknr.:
- 851-1612
- Fabrikantnummer:
- FRS-R-15
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Eaton Overload Relay 1NO + 1NC, 0.6 → 1 A F.L.C, 1 A Contact Rating, 6 W, 500 Vac
€ 51,42
Per stuk
RS-stocknr.: 493-0343
- RS-stocknr.:
- 851-1612
- Fabrikantnummer:
- FRS-R-15
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- MX
Productomschrijving
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available
Termination Style - Clip
Various current ratings available
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 15A |
Fuse Size | 20 x 127mm |
Fuse Speed | T |
Voltage Rating | 600V ac |
Series | FRS-R |
- RS-stocknr.:
- 851-1612
- Fabrikantnummer:
- FRS-R-15
- Fabrikant:
- Cooper Bussmann