KEMET Surface Mount Tantalum Capacitor Kit 6 pieces

  • RS-stocknr. 867-5453
  • Fabrikantnummer TAN ENG KIT 26
  • Fabrikant KEMET
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

KEMET Engineering Kit 26

Kit 26 is made up of T489 & T522 Low Leakage Series Capacitors

Tantalum Capacitor Kits

Specificaties
Kenmerk Waarde
Kit Includes Capacitors
Number of Pieces 6
Mounting Type Surface Mount
Capacitance Range 10 → 470µF
Maximum Capacitance 470µF
Voltage Range 6.3 → 50V dc
Maximum Voltage 50V dc
Minimum Voltage 6.3V dc
Dielectric Material Tantalum
Minimum Capacitance 10µF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service