Maxim MAX3053ESA+, CAN Transceiver 2MBps 1-Channel ISO 11898, 8-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

CAN Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specificaties
Kenmerk Waarde
Maximum Data Rate 2Mbps
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Sleep
Maximum Supply Current 72 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
24 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
2,75
(excl. BTW)
3,33
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
2,75 €
10 - 24
2,70 €
25 +
2,45 €
Verpakkingsopties