- RS-stocknr.:
- 162-5324
- Fabrikantnummer:
- TPIC1021DR
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-5324
- Fabrikantnummer:
- TPIC1021DR
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
LIN Controllers & Transceivers, Texas Instuments
LIN (Local Interconnect Network) Communication
LIN is a small, serial, slow, and cheap bus system. LIN is based on one master node and a number of LIN slaves (up to 16). It is a low-cost concept for automobile networks, for which it standardizes the transmission protocol, transmission medium, interface between development tools, and the interface for software programming.
Specificaties
Kenmerk | Waarde |
---|---|
IC Type | LIN Transceiver IC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |