- RS-stocknr.:
- 100-3874
- Fabrikantnummer:
- SN65HVD232D
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 100-3874
- Fabrikantnummer:
- SN65HVD232D
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
Standard Supported | ISO 11898 |
IC Type | CAN Transceiver IC |
Maximum Supply Current | 17 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |