Treviso Camera Bag 110

  • RS-stocknr. 143-9301
  • Fabrikantnummer 00126686
  • Fabrikant Hama
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CN
Productomschrijving

Hama "Treviso" Camera Bag

The Hama "Treviso" case accommodates and protects your digital camera the most importantly accessories like memory cards or batteries. The Treviso bag and can be worn over the shoulder or on a belt

• Equipment bag for safely storing and protecting a digital camera including accessories
• Zipped compartment under the lid for storage media
• Double zipper opening for ease of use
• Detachable shoulder strap
• Belt loop for carrying convenience
• Easy wipe free base

Supplied with

1 x "Treviso" camera bag
1 x shoulder strap

Camera Bags and Cases

Specificaties
Kenmerk Waarde
For Use With Safely Storing and Protecting a Digital Camera
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07/10/2019, met een levertijd van 1 werkdag.
Prijs Each
52,73
(excl. BTW)
63,80
(incl. BTW)
Aantal stuks
Per stuk
1 +
52,73 €
Related Products
The Thule Covert DSLR Rolltop Backpack can hold ...
Description:
The Thule Covert DSLR Rolltop Backpack can hold a DSLR with a lens attached plus an extra two lenses, a flash, and accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. ...
Thule Covert Small DSLR Messenger Bag with removable ...
Description:
Thule Covert Small DSLR Messenger Bag with removable camera pod for a compact DSLR plus accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. Removable camera pod system with dual density ...
The Thule Covert DSLR Satchel can hold a ...
Description:
The Thule Covert DSLR Satchel can hold a DSLR with a lens attached plus an extra lens, a flash, and accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. SafeZone removable ...
With space for a 16" laptop and plenty ...
Description:
With space for a 16" laptop and plenty of storage options make this laptop backpack the perfect companion for daily business. Triple Protect padded 16” laptop pocket with dedicated 12.9” tablet pocketPass-Thru trolley sleeve slides over the handle of wheeled ...