Thule Covert CSC/DSLR Messenger

  • RS-stocknr. 125-7999
  • Fabrikantnummer TCDM100
  • Fabrikant Thule
Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving

Thule Covert Small DSLR Messenger Bag

Thule Covert Small DSLR Messenger Bag with removable camera pod for a compact DSLR plus accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection

Removable camera pod system with dual density padded bottom
Quick access to dedicated iPad pocket
Fits compact DSLR camera plus up to 2 lenses or flash
Organisation for iPhone, key fob and accessories
Durable and water resistant, two-tone Oxford material
Water-repellent Duraflex fasteners provide secure closure on main compartment
Adjustable, padded shoulder strap and reinforced grab handle
High-visibility interior lining material
Dimensions: 430 x 160 x 240 mm

Camera Bags and Cases

Specificaties
Kenmerk Waarde
For Use With DSLR Cameras
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
103,49
(excl. BTW)
125,22
(incl. BTW)
Aantal stuks
Per stuk
1 +
103,49 €
Related Products
With lens brush (for dry pre-cleaning) and special ...
Description:
With lens brush (for dry pre-cleaning) and special clothSpecially for lenses and eyepieces with a small diameterSmall and handySpecial cloth diameter: 8 mm.
The Aquapac waterproof mirrorless system camera case allows ...
Description:
The Aquapac waterproof mirrorless system camera case allows you to get photos when it is wet. And yes, even underwater. Also the case is sand-proof and waterproof so you can take your camera safely to the beach. Designed for compact ...
The Thule Covert DSLR Rolltop Backpack can hold ...
Description:
The Thule Covert DSLR Rolltop Backpack can hold a DSLR with a lens attached plus an extra two lenses, a flash, and accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. ...
The Thule Covert DSLR Satchel can hold a ...
Description:
The Thule Covert DSLR Satchel can hold a DSLR with a lens attached plus an extra lens, a flash, and accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. SafeZone removable ...