Aquapac System Camera Case

  • RS-stocknr. 125-7991
  • Fabrikantnummer 451
  • Fabrikant Aquapac
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: GB
Productomschrijving

Aquapac Waterproof Mirrorless System Camera Case

The Aquapac waterproof mirrorless system camera case allows you to get photos when it is wet. And yes, even underwater. Also the case is sand-proof and waterproof so you can take your camera safely to the beach

Designed for compact system, mirrorless, and interchangeable lens cameras
It features a tough acrylic lens for top-quality photos and extra protection
Use your camera safely at the beach, on the boat or in the pool, even underwater
Protected against continuous immersion to a depth of 30ft/10m
Material: TPU with optically clear acrylic lens

The camera floats in this case - but make sure that you test yours in a basin before you launch it into the sea

Note

The lens on the case is permanently attached - do not attempt to remove
Your zoom lens must have a diameter of less than 80mm/3.1in to fit

Supplied with

3 desiccant sachets

Camera Bags and Cases

Specificaties
Kenmerk Waarde
For Use With Compact System, Interchangeable Lens Cameras, Mirror Less
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
110,39
(excl. BTW)
133,57
(incl. BTW)
Aantal stuks
Per stuk
1 +
110,39 €
Related Products
The Thule Covert DSLR Rolltop Backpack can hold ...
Description:
The Thule Covert DSLR Rolltop Backpack can hold a DSLR with a lens attached plus an extra two lenses, a flash, and accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. ...
Thule Covert Small DSLR Messenger Bag with removable ...
Description:
Thule Covert Small DSLR Messenger Bag with removable camera pod for a compact DSLR plus accessories. The divider system folds around the smallest to largest pieces of gear for custom fit and protection. Removable camera pod system with dual density ...
The Hama Syscase camera bag provides all-round protection ...
Description:
The Hama Syscase camera bag provides all-round protection for your reflex camera and accommodates the most important accessories like memory cards, replacement batteries small accessories. A lightweight bag that is highly portable on the go with easy-grip handle or throw ...
The Hama "Rexton" camera bag that provides plenty ...
Description:
The Hama "Rexton" camera bag that provides plenty of storage space for your equipment. It comes with a rain protective cover so you can take it out whatever the weather. • Bag for digital SLR cameras with a lens and ...