RS PRO 150mm Digital Caliper 0.03 mm, Metric With UKAS Calibration

Datasheets
Wetgeving en conformiteit
N.v.t.
Productomschrijving

RS PRO Digital Vernier Calliper

The RS PRO digital Vernier calliper with UKAS calibration has a measurement range between 0mm and 150mm and resolution of 0.03mm. This calliper uses a linear encoder to measure internal and external distances. It is highly accurate and easier to use than traditional analogue devices. The conversion scale can be changed from inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation. This reading is then shown on a digital display that is easy to read. All these features make this device an ideal tool for various applications.

Features and Benefits

Accuracy is 0.03mm
Clear LCD display
Stainless steel construction
Origin setting
Switchable ON/OFF
Thumbwheel for fine adjustment
Knurled locking screw
Supplied with coin cell battery typically SR44 1.5V or equivalent

Applications

Laboratories
Electrical servicing and maintenance
Electronic servicing and maintenance
Mechanical field
Automotive

Certifications

ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Specificaties
Kenmerk Waarde
Caliper Type Digital
Capacity 150mm
Imperial or Metric Metric
Display Type Digital
Calibrated UKAS
Accuracy ±0.03 mm
Resolution 0.03 mm
217 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
95,36
(excl. BTW)
115,39
(incl. BTW)
Aantal stuks
Per stuk
1 +
95,36 €
Related Products
The Mitutoyo 0 to 12in digital precision calliper ...
Description:
The Mitutoyo 0 to 12in digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts the ...
The Mitutoyo 0 to 150mm range digital precision ...
Description:
The Mitutoyo 0 to 150mm range digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts ...
Electronic calipers with an LCD display which will ...
Description:
Electronic calipers with an LCD display which will display in either ’metric/imperial (switchable)’ or ’metric only’ reading depending on model. Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish.
RS Pro electronic reversible caliper with a hardened ...
Description:
RS Pro electronic reversible caliper with a hardened stainless steel frame and jaws. Enables accurate measurement of objects and offers integrated thumbwheel helps to provide finer adjustments. This handy tool is both metric and imperial and offers unique flip up ...