- RS-stocknr.:
- 902-2936
- Fabrikantnummer:
- LSS12BLK
- Fabrikant:
- Hoffman Enclosures
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 902-2936
- Fabrikantnummer:
- LSS12BLK
- Fabrikant:
- Hoffman Enclosures
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Hoffman Racking
Hoffman Ladder Rack System and Accessories
Ladder Rack System from Hoffman. Conveniently routes cables via a modular pathway through unused space on the floor, wall or ceiling while keeping cables accessible for easy maintenance.
Various straight and curved sections are highly adaptable and can accommodate virtually any room layout. Butt splice terminal kits, junction-splice kits and a range of accessories are available.
Various straight and curved sections are highly adaptable and can accommodate virtually any room layout. Butt splice terminal kits, junction-splice kits and a range of accessories are available.
Section cross members welded on 9 (229 mm) centres
Accessory adjustable cross members
Butt splice terminal kits and junction-splice kits
Each model is boxed or bagged
Straight and curved sections available
Sections available in a range of widths
Steel connecting and mounting hardware
Available in four finishes: ANSI 61 grey polyester, RAL 9005 black polyester, white & plated
Accessory adjustable cross members
Butt splice terminal kits and junction-splice kits
Each model is boxed or bagged
Straight and curved sections available
Sections available in a range of widths
Steel connecting and mounting hardware
Available in four finishes: ANSI 61 grey polyester, RAL 9005 black polyester, white & plated
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Ladder Rack Straight Section |
Material | Steel |
Width | 305 mm |
Standards Met | UL/cULus Classified for Equipment Grounding File No:E236414 |
Tray and Basket Type | Standard Tray |
For Use With | Ladder Rack System |