Maxim MAX3232EUE+T, Cable Transceiver, 2 (RS232)-TRX 235kbps, 16-Pin TSSOP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2 (RS232)
Number of Receivers 2 (RS232)
Number of Transceivers 2 (RS232)
Number of Drivers per Line 2 (RS232)
Number of Receivers per Line 2 (RS232)
Data Rate 235kbps
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Interface Standards RS-232
Power Supply Type Single
Typical Single Supply Voltage 3 → 5.5 V
Length 5.1mm
Height 0.95mm
Dimensions 5.1 x 4.5 x 0.95mm
Width 4.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09/06/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 2500)
3,051
(excl. BTW)
3,692
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
3,051 €
7.627,50 €
*prijsindicatie
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.