SES, PVC, Locating Cable Bush, 5.8mm Bundle Diameter

  • RS-stocknr. 136-1817
  • Fabrikantnummer 01340001010
  • Fabrikant SES
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: NL
Productomschrijving

Grommets with cable grip

Waterproof with correct cable diameter. Manufactured from chloroprene, ensuring good electrical insulation and mechanical properties. Made in i PVC for panel thickness 1.5 → 2.0 mm.
Associated grip clamp grips cable that can have a maximum diameter of 5.8 mm.
Installation hole 12 mm.

Note

For clamp only see stock number 136-1823 For bushes please see stock number 136-1817

Approvals

DEMKO

Specificaties
Kenmerk Waarde
Bushing Type Locating Bush
Material PVC
Maximum Bundle Diameter 5.8mm
Minimum Operating Temperature -30°C
Maximum Operating Temperature +70°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service