- RS-stocknr.:
- 906-4725
- Fabrikantnummer:
- 901-10635 906-4725-VT (250)
- Fabrikant:
- HellermannTyton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 906-4725
- Fabrikantnummer:
- 901-10635 906-4725-VT (250)
- Fabrikant:
- HellermannTyton
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
Low smoke emission, low flammability and low toxicity
Zero halogen
Oval shaped, allowing one size to fit a range of cable diameter
Straight cut for easy alignment
Characters available are 0-9, A-Z, and standard electrical symbols
Low smoke emission, low flammability and low toxicity
Zero halogen
Oval shaped, allowing one size to fit a range of cable diameter
Straight cut for easy alignment
Characters available are 0-9, A-Z, and standard electrical symbols
Specificaties
Kenmerk | Waarde |
---|---|
Affixing Method | Slide On |
Legend | 7 |
Minimum Cable Diameter | 1.8mm |
Maximum Cable Diameter | 6.3mm |
Colour | White on Violet |
Length | 4.5mm |
Quantity | 250 |
Material | PVC |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH), Self-extinguishing |
Series | Ovalgrip |
Cable Diameter Range | 1.8 → 6.3mm |
Standards Met | BS-2782-540B, BS-6746C, IEC 304, IEC 757, UL229 |
Operating Temperature Range | -65 → +105 °C |