- RS-stocknr.:
- 877-6014
- Fabrikantnummer:
- AC3W35
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 877-6014
- Fabrikantnummer:
- AC3W35
- Fabrikant:
- Brady
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- BE
Productomschrijving
Catena Rings Oval Cable Markers
Flexible oval cable markers that are pre-printed and can be applied to cables and wires. Semi cut to form a chain which allows each marker to be removed easily. The markers slide directly on to the cable, allowing even the smallest cable to be labelled.
Features and benefits
Highly flexible markers
Fast and easy to apply
Supplied in rows
Available in different diameters
Fast and easy to apply
Supplied in rows
Available in different diameters
Specificaties
Kenmerk | Waarde |
---|---|
Affixing Method | Slide On |
Legend | 3 |
Minimum Cable Diameter | 3.3mm |
Maximum Cable Diameter | 4.8mm |
Colour | White |
Quantity | 500 |
Printable | No |
Material | PVC |
Minimum Operating Temperature | -40°C |
Resistant To | Heat, Humidity, QUV, UV |
Series | Ademark |
Cable Diameter Range | 3.3 → 4.8mm |
Operating Temperature Range | Minimum of -40 °C |
Standards Met | ASTM D638, ASTM G154, REACH Compliance, RoHS Compliant to 2005/618/EC MCV Amendment to RoHS Directive 2002/95/EC, UL 94 V-2 |