- RS-stocknr.:
- 737-4610
- Fabrikantnummer:
- M71-17-473
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 737-4610
- Fabrikantnummer:
- M71-17-473
- Fabrikant:
- Brady
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
BMP71 Static Dissipative Labels
A Brady printable self adhesive label for thermal transfer printers. Made from white static dissipative polyester with a static dissipative permanent acrylic adhesive. These label markers are suitable for the Electronics Industry in applications such as Circuit Board & Component ID, Static Dissipative and Through Hole - Top.
Static dissipative polyester material
Static dissipative permanent acrylic adhesive
UL & CSA approved
Board application: static dissipative, through hole - top
Static dissipative permanent acrylic adhesive
UL & CSA approved
Board application: static dissipative, through hole - top
Note
This material is UL & CSA approved with its respective ribbon.
Approvals
CSA Approved, ESD-approved for IEC 61340-5-1 and EN 100015-1
Specificaties
Kenmerk | Waarde |
---|---|
Label Height | 12.7mm |
Label Width | 25.4mm |
Background Colour | White |
Series | B-473 Static Dissipative Polyester |
Works With Printer Models | BMP71 |
- RS-stocknr.:
- 737-4610
- Fabrikantnummer:
- M71-17-473
- Fabrikant:
- Brady