- RS-stocknr.:
- 737-4575
- Fabrikantnummer:
- BM71C-187-342
- Fabrikant:
- Brady
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 196,04
(excl. BTW)
€ 237,21
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 196,04 |
- RS-stocknr.:
- 737-4575
- Fabrikantnummer:
- BM71C-187-342
- Fabrikant:
- Brady
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
Polyolefin material
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | Heatshrink Labels |
Label Width | 8.51mm |
Roll Length | 15.24m |
Background Colour | White |
Series | B-342 PermaSleeve |
Material | Polyolefin |
Works With Printer Models | BMP71 |
- RS-stocknr.:
- 737-4575
- Fabrikantnummer:
- BM71C-187-342
- Fabrikant:
- Brady