- RS-stocknr.:
- 737-4557
- Fabrikantnummer:
- M71-375-175-342
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 737-4557
- Fabrikantnummer:
- M71-375-175-342
- Fabrikant:
- Brady
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
Polyolefin material
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | Heatshrink Labels |
Label Height | 16.38mm |
Label Width | 44.45mm |
Label Quantity | 100 |
Background Colour | White |
Series | B-342 PermaSleeve |
Material | Polyolefin |
Works With Printer Models | BMP71 |
- RS-stocknr.:
- 737-4557
- Fabrikantnummer:
- M71-375-175-342
- Fabrikant:
- Brady