- RS-stocknr.:
- 216-0305
- Fabrikantnummer:
- 596-12166 TAG108TD1-1213-GN-1213-GN
- Fabrikant:
- HellermannTyton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 216-0305
- Fabrikantnummer:
- 596-12166 TAG108TD1-1213-GN-1213-GN
- Fabrikant:
- HellermannTyton
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The HellermannTyton warehouse and pipe labelling for thermal transfer printing are used to identify storage system with barcode and location information. These are also suitable for general marking of parts and components, samples and blocked goods in quality assurance, storage boxes and barrels.
Pipe, warehouse and shelving label
Supplied on a continuous roll and cut by hand or automated with printer cutters
Also for rough surfaces
Good resistance in outdoor applications
Supplied on a continuous roll and cut by hand or automated with printer cutters
Also for rough surfaces
Good resistance in outdoor applications
Specificaties
Kenmerk | Waarde |
---|---|
Label Width | 40mm |
Roll Length | 50m |
Background Colour | Green |
Series | Helatag 1213 |
Works With Printer Models | Thermal Transfer Printer |
- RS-stocknr.:
- 216-0305
- Fabrikantnummer:
- 596-12166 TAG108TD1-1213-GN-1213-GN
- Fabrikant:
- HellermannTyton