- RS-stocknr.:
- 843-6488
- Fabrikantnummer:
- 09000005087
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-6488
- Fabrikantnummer:
- 09000005087
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
Features and Benefits
IP68/69 Ingress protection
Excellent water resistance
Fully sealed against dust
High quality nickel plated brass
NBR Seal and Polyamide clamping ring
Full range of metric and PG threads available
A wide range of cable diameters catered for
For use with Non-armoured cable
Excellent water resistance
Fully sealed against dust
High quality nickel plated brass
NBR Seal and Polyamide clamping ring
Full range of metric and PG threads available
A wide range of cable diameters catered for
For use with Non-armoured cable
Applications
Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:
Robotics and moving machines
Electrical panels and switch cabinets
Machine tool stations
Industrial automation
Conveyer belts
Power and utility plants
Electrical panels and switch cabinets
Machine tool stations
Industrial automation
Conveyer belts
Power and utility plants
Environment
The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are ideal for harsher environments and outdoor applications.
Note
Cable diameters stated are in the form min/max.
Specificaties
Kenmerk | Waarde |
---|---|
Thread Size | PG 16 |
Maximum Cable Diameter | 10.5mm |
Minimum Cable Diameter | 7mm |
Material | Metal |
Colour | Metallic |
IP Rating | IP68 |