Legrand 968 PG9 Cable Gland, Polyamide, IP55

  • RS-stocknr. 665-7955
  • Fabrikantnummer 0 968 21
  • Fabrikant Legrand
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: FR
Productomschrijving

Legrand IP55 PG plastic cable glands

A range of grey Legrand cable glands with flexible flaps designed for application that require IP55 protection and a good hold on the cables.

Approvals

Conforms to UTE C 68-300 and 68-311

Specificaties
Kenmerk Waarde
Thread Size PG9
Material Polyamide
Maximum Cable Diameter 8mm
Minimum Cable Diameter 4mm
Colour Grey
IP Rating IP55
Minimum Operating Temperature -20°C
Maximum Operating Temperature +80°C
Series 968
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
40 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs 1 Box of 50
27,54
(excl. BTW)
33,32
(incl. BTW)
Box(es)
Per doos
Per stuk*
1 - 14
27,54 €
0,551 €
15 - 49
26,16 €
0,523 €
50 +
24,78 €
0,496 €
*prijsindicatie
Related Products
From Lapp, this tough polyamide cable gland is ...
Description:
From Lapp, this tough polyamide cable gland is ATEX approved for complete protection. The Skintop K-M EExe II is constructed to be used for electrical equipment in areas with risk of explosion, and require class ’e’ security. With a simple ...
From Lapp, this PG Spiral Support Gland is ...
Description:
From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and ...
A range of Legrand mechanical tightening, anti-vibration cable ...
Description:
A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68. The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain ...
With a tough polyamide construction, the Skintop Click ...
Description:
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal ...