RS PRO Cable Gland Kit, includes All Compounds and Sleeving, 2 Cores

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: GB
Productomschrijving

Cable Seals for 20mm Glands

Operating temp -20°C to +105°C
Pack contains all the items to make a termination
10 seals per bag

Approvals

BASEC/LPCB

Standards

BS6207: Part 1

Specificaties
Kenmerk Waarde
Kit Includes All Compounds and Sleeving
Number of Cores 2
Minimum Operating Temperature -20°C
Maximum Operating Temperature +105°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Operating temperature range: -20°C to +105°CFor cable conductor ...
Description:
Operating temperature range: -20°C to +105°CFor cable conductor sizes up to and including 50mm²10 seals per box.
Contains the parts to terminate both the plain ...
Description:
Contains the parts to terminate both the plain and earth tail version of the chosen size of cableColoured shrouds are available separately.
Cable gland kit with flexible flaps designed for ...
Description:
Cable gland kit with flexible flaps designed for tertiary applications including a plastic lock nut with a base to protect the surface when it is tightened.
A comprehensive range of accessories suitable for use ...
Description:
A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of plastic plug and receptacle connectors, featuring gland packs, covers and tooling.