ON Semiconductor NC7WZ126L8X, Dual Non-Inverting 3-State Buffer, 8-Pin MicroPak

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

TinyLogic UHS, Fairchild Semiconductor

Advanced Ultra High-Speed and Low Power CMOS Logic
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit

TinyLogic Family, Fairchild Semiconductor

Fairchild’s TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.

Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation

Specificaties
Kenmerk Waarde
Logic Family TinyLogic UHS
Logic Function Buffer
Number of Channels 2
Schmitt Trigger Input No
Input Type Single Ended
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type MicroPak
Pin Count 8
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Maximum Propagation Delay Time @ Maximum CL 13ns
Dimensions 1.6 x 1.6 x 0.5mm
Length 1.6mm
Propagation Delay Test Condition 15pF
Width 1.6mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.65 V
Height 0.5mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04/02/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 5000)
0,157
(excl. BTW)
0,19
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
5000 +
0,157 €
785,00 €
*prijsindicatie
Related Products
CMOS Logic gates with LVTTL compatible inputs and ...
Description:
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices. Wide 1.65 to 5.5V operating supplyLVCMOS Compatible24mA source/sink capacity at 3.0V.
The 74AHCT series from Diodes Inc includes a ...
Description:
The 74AHCT series from Diodes Inc includes a variety of logic ICs such as standard logic gates, hex inverters, buffers and Schmitt trigger inverters. They are advanced high-speed range of CMOS devices with low power consumption. Supply Voltage Range: 4.5V ...
Wide operating temperature range: Topr = -40 to ...
Description:
Wide operating temperature range: Topr = -40 to 125 (Note 2)High output current: ±24 mA (min) at VCC = 3.0 VSuper high speed operation: tpd = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pFOperation voltage range: ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...