ON Semiconductor MC100H680FNG, 4-Channel Transceiver, 3 State, Non-Inverting, 28-Pin PLCC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

Drivers & Fanout Buffers, ON Semiconductor

Differential (ECL) fanout buffers, clock drivers and signal drivers.

Clock Generators/Buffers

Specificaties
Kenmerk Waarde
Logic Family ECL
Logic Function Transceiver
Number of Channels per Chip 4
Input Type ECL
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type PLCC
Pin Count 28
Maximum High Level Output Current -15mA
Maximum Low Level Output Current 48mA
Maximum Propagation Delay Time @ Maximum CL 4.8 ns @ 50 pF
Dimensions 11.58 x 11.58 x 4.57mm
Height 4.57mm
Maximum Operating Supply Voltage 5.5 V
Length 11.58mm
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +75 °C
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.2 V
Width 11.58mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
Advanced BiCMOS Technology LogicOperating Voltage 4.5 to 5.0Compatibility: ...
Description:
Advanced BiCMOS Technology LogicOperating Voltage 4.5 to 5.0Compatibility: Input LVTTL/TTL, Output TTL.
Low-Voltage BiCMOS Technology LogicOperating Voltage 2.7 to 3.6Compatibility: ...
Description:
Low-Voltage BiCMOS Technology LogicOperating Voltage 2.7 to 3.6Compatibility: Input LVTTL/TTL, Output LVTTL.
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...