- RS-stocknr.:
- 204-2483
- Fabrikantnummer:
- MAXM17635AMG+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-2483
- Fabrikantnummer:
- MAXM17635AMG+
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
Productomschrijving
The Maxim Integrated Himalaya series voltage regulator ICs and power modules that enable cooler, smaller, and simpler power supply solutions. It has high-efficiency, synchronous step-down DC-DC module with integrated controller, MOSFETs and compensation components.
Easy to use
Flexible design
Robust operation
Rugged
Flexible design
Robust operation
Rugged
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 2 |
Maximum Output Voltage | 12 |
Regulator Function | Buck Converter |
Minimum Output Voltage | 0.9 |
Minimum Input Voltage | 4.5 |
Output Type | Adjustable |
Number of Outputs | 1 |
Pin Count | 24 |
Package Type | uSLIC |
- RS-stocknr.:
- 204-2483
- Fabrikantnummer:
- MAXM17635AMG+
- Fabrikant:
- Maxim Integrated