Step-Down Switching Regulator

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology

Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 5A
Maximum Output Voltage 24 V
Regulator Function Step Down
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4 V
Maximum Input Voltage 60 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 20
Package Type TSSOP
Switching Regulator Yes
Line Regulation 0.02 %/V
Load Regulation 0.1 %
Dimensions 6.6 x 4.5 x 1.05mm
Length 6.6mm
Maximum Switching Frequency 585 kHz
Minimum Operating Temperature -40 °C
Width 4.5mm
Height 1.05mm
Maximum Operating Temperature +125 °C
74 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 74)
5,167
(excl. BTW)
6,252
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
74 - 296
5,167 €
382,358 €
370 - 666
5,035 €
372,59 €
740 +
4,909 €
363,266 €
*prijsindicatie
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...