Linear Technology, LT1074CT#PBF Step-Down Switching Regulator

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 10A
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage 2.5 V
Minimum Input Voltage 7.3 V
Maximum Input Voltage 45 V
Output Type Adjustable
Mounting Type Through Hole
Number of Outputs 1
Pin Count 5
Package Type TO-220
Switching Regulator Yes
Line Regulation 0.02 %/V
Dimensions 10.54 x 4.57 x 9.4mm
Length 10.54mm
Maximum Operating Temperature +70 °C
Width 4.57mm
Maximum Switching Frequency 110 kHz
Minimum Operating Temperature 0 °C
Height 9.4mm
150 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 50)
7,158
(excl. BTW)
8,661
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
7,158 €
357,90 €
250 - 450
6,975 €
348,75 €
500 +
6,80 €
340,00 €
*prijsindicatie
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
Current mode and voltage mode DC-DC Converters for ...
Description:
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
A range of μModule (micro-module) regulators from Linear ...
Description:
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting ...