Analog Devices LTC3440EMS#PBF, 1, Buck Boost Regulator 600mA, Adjustable, 2 MHz 10-Pin, MSOP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Maximum Output Current 600mA
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Output Type Adjustable
Maximum Switching Frequency 2 MHz
Switching Regulator Yes
Efficiency 96%
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3mm
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Length 3mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25/11/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 50)
3,875
(excl. BTW)
4,689
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
3,875 €
193,75 €
250 - 450
3,776 €
188,80 €
500 +
3,682 €
184,10 €
*prijsindicatie
Related Products
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
The MCP19123 offers excellent regulation accuracy, in a ...
Description:
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique ...
The FAN7527B provides simple and high-performance active Power ...
Description:
The FAN7527B provides simple and high-performance active Power Factor Correction (PFC). The FAN7527B is optimized for electronic ballasts and low–power, high-density power supplies that require minimum board size, reduced external components, and low power dissipation. Because the R/C filter is ...
Variable Frequency Control with 50% Duty Cycle for ...
Description:
Variable Frequency Control with 50% Duty Cycle for Half-bridge Resonant Converter TopologyHigh Efficiency through Zero Voltage Switching (ZVS)Fixed Dead Time (350ns) Up to 300kHz Operating FrequencyPulse Skipping for Frequency Limit (Programmable) at Light-Load ConditionRemote On/Off Control using CON ...