- RS-stocknr.:
- 177-4072
- Fabrikantnummer:
- 10182
- Fabrikant:
- Vikan
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 177-4072
- Fabrikantnummer:
- 10182
- Fabrikant:
- Vikan
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DK
Productomschrijving
Storage of cleaning equipment ensures good hygiene practice and extends the shelf life of equipment. Fully colour coded, you can extend the bracket by adding one more next to the first bracket. You can mix rubber clips and hooks. Easy to clean, by removing the hooks and rubber clips they can be cleaned in an autoclave. The rubber clip can hold products with Ø25-35mm.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Green |
Number of Tools Held | 4 |
Material | Polypropylene |
Width | 80mm |
Attachment Type | Clip |
FDA Compliant | Yes |
Industy Sector | Food Industry |
Mounting Type | Wall |