- RS-stocknr.:
- 712-2891
- Fabrikantnummer:
- J01000A0049
- Fabrikant:
- Telegartner
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 8,30
(excl. BTW)
€ 10,04
(incl. BTW)
Aantal stuks | Per stuk |
1 - 14 | € 8,30 |
15 - 49 | € 7,37 |
50 - 99 | € 5,43 |
100 - 249 | € 5,17 |
250 + | € 3,95 |
- RS-stocknr.:
- 712-2891
- Fabrikantnummer:
- J01000A0049
- Fabrikant:
- Telegartner
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Telegartner 50 Ω and 75 Ω Straight BNC Crimp Plugs
From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Up to 4 GHz
Up to 4 GHz
Applications
Signal
Data
Video transmission
Data
Video transmission
Telegärtner BNC RF Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 1.5/3.8, 1.5/3.8 FLEX |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |