- RS-stocknr.:
- 189-9352
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 189-9352
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RS PRO PCL – Safety Nozzle Blow Gun
The Safety Nozzle Blowgun is manufactured from chemical and impact resistant acetal resin.
• Ergonomically designed handle, for comfort use
• Innovative nozzle design ensures that the airflow cannot be blocked
• Valve allows trigger-adjustable airflow
• Brass thread inlet for increased durability
• Supplied in blister pack
Specificaties
Kenmerk | Waarde |
---|---|
Air Inlet BSP | 1/4in |
Working Pressure | 10bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |