Analog Devices MAT01GHZ Dual NPN Transistor, 25 mA, 45 V, 6-Pin TO-78

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Matched Dual & Quad Transistors, Analog Devices

Bipolar Transistors, Analog Devices

Specificaties
Kenmerk Waarde
Transistor Type NPN
Maximum DC Collector Current 25 mA
Maximum Collector Emitter Voltage 45 V
Package Type TO-78
Mounting Type Through Hole
Maximum Power Dissipation 500 mW
Minimum DC Current Gain 250
Transistor Configuration Isolated
Maximum Operating Frequency 450 MHz
Pin Count 6
Number of Elements per Chip 2
Length 9.4mm
Width 9.4mm
Dimensions 4.7 x 9.4 x 9.4mm
Minimum Operating Temperature -55 °C
Height 4.7mm
Maximum Operating Temperature +125 °C
Maximum Collector Emitter Saturation Voltage 0.25 V
200 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Box of 100)
14,744
(excl. BTW)
17,84
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
100 +
14,744 €
1.474,40 €
*prijsindicatie