Analog Devices SSM2212RZ Dual NPN Transistor, 20 mA, 10 V, 8-Pin SOIC

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MY
Productomschrijving

Matched Dual & Quad Transistors, Analog Devices

Bipolar Transistors, Analog Devices

Specificaties
Kenmerk Waarde
Transistor Type NPN
Maximum DC Collector Current 20 mA
Maximum Collector Emitter Voltage 10 V
Package Type SOIC
Mounting Type Surface Mount
Minimum DC Current Gain 200
Transistor Configuration Isolated
Maximum Collector Base Voltage 15 V
Maximum Operating Frequency 10 kHz
Pin Count 8
Number of Elements per Chip 2
Maximum Collector Emitter Saturation Voltage 0.2 V
Minimum Operating Temperature -40 °C
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
98 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 98)
4,732
(excl. BTW)
5,726
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
98 - 392
4,732 €
463,736 €
490 - 882
4,212 €
412,776 €
980 +
3,961 €
388,178 €
*prijsindicatie