- RS-stocknr.:
- 817-6748
- Fabrikantnummer:
- BK9130
- Fabrikant:
- BK Precision
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 817-6748
- Fabrikantnummer:
- BK9130
- Fabrikant:
- BK Precision
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
B&K Precision Model 9130 Triple Output Programmable DC Bench Power Supply
B&K Precision Model 9130 is a fully programmable triple output DC power supply delivering 0 - 30 V / 0 - 3 A on two outputs and 0 - 5 V / 0 - 3 A on one output. Each output is fully floating and outputs can be adjusted independently or connected in series or parallel to produce higher voltages or currents. The 9130 is an instrument of choice for applications in electronic test, production and service where multiple independent DC supplies are required and bench space is at a premium.
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1671B ( 817-2226 ), 1687B ( 817-2229 ) & 9120A ( 817-2213 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
Our B&K Precision bench power supplies include the 1550 ( 817-2194 ), 1671B ( 817-2226 ), 1687B ( 817-2229 ) & 9120A ( 817-2213 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
3 independent, fully programmable and electrically isolated outputs
Display & Adjust Voltage and Current settings for all 3 channels simultaneously
Flexible output configuration; connect any 2 or all 3 channels in parallel
Excellent stability and regulation
Very compact footprint; dimensions 214.5 x 88.2 x 354.6 mm (weight 9 kg)
SCPI compatible command set - communication via USB interface using the included USB to TTL serial converter cable
Over Voltage Protection (OVP) and Over Temperature Protection (OTP)
Output On/Off control
Application software for front panel emulation and simple test sequence generation included
50 memory locations for instrument state storage and recall
Closed case calibration
Display & Adjust Voltage and Current settings for all 3 channels simultaneously
Flexible output configuration; connect any 2 or all 3 channels in parallel
Excellent stability and regulation
Very compact footprint; dimensions 214.5 x 88.2 x 354.6 mm (weight 9 kg)
SCPI compatible command set - communication via USB interface using the included USB to TTL serial converter cable
Over Voltage Protection (OVP) and Over Temperature Protection (OTP)
Output On/Off control
Application software for front panel emulation and simple test sequence generation included
50 memory locations for instrument state storage and recall
Closed case calibration
Supplied with
line cord, USB communication cable, software installation disk, user manual
B&K Precision
Specificaties
Kenmerk | Waarde |
---|---|
Number of Outputs | 3 |
Calibrated | UKAS |
Supply Voltage | 230V ac |
Output Voltage | 0 → 3 (1 & 2) V, 0 → 5 (3) V |
Output Current | 0 → 3A |
Power Rating | 195W |
Number of Displays | 1 |
Type | Analogue |
Output Connector | IEC 1010 |
- RS-stocknr.:
- 817-6748
- Fabrikantnummer:
- BK9130
- Fabrikant:
- BK Precision