- RS-stocknr.:
- 212-1493
- Fabrikantnummer:
- TSN 526 L
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 212-1493
- Fabrikantnummer:
- TSN 526 L
- Fabrikant:
- SKF
Wetgeving en conformiteit
- Land van herkomst:
- LT
Productomschrijving
SKF Ring Seal, 24mm Mount Hole Size, 455mm Length, 115mm ID - TSN 526 L
Want worry-free performance from your machinery? Reach for this ring seal from SKF. It protects bearings against industrial residue and debris such as chemicals, fluids and oils, so keeps equipment running smoothly. As it's made from TPE that resists corrosion and heat, you can use it in harsh industrial settings. Designed with four lips, the ring seal forms a tight barrier around bearings with a cylindrical bore so your setup is fully shielded. Thanks to its light 0.16kg weight, it won't add extra load to your system.
Features & Benefits
Keeps lubricants in the housing while blocking contaminants, reducing maintenance time
Easy to install by hand inside the bearing's seal groove, so there's no need for special tools
Ideal for use as part of SKF's three-barrier solution to boost bearing life by as much as three times
Easy to install by hand inside the bearing's seal groove, so there's no need for special tools
Ideal for use as part of SKF's three-barrier solution to boost bearing life by as much as three times
Applications
Textile industry
Automated assembly lines
Packaging equipment
Paper and pulp mills
Automated assembly lines
Packaging equipment
Paper and pulp mills
How are four-lip seals different from double-lip seals?
Four-lip seals are an upgrade on double-lip seals because they offer lower friction and smoother performance. You can expect to see higher shaft speeds when using four-lip seals.
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 115mm |
Bearing Unit Type | Four Lip Seal |
Material | Thermoplastic Polyester Elastomer |
Centre Height | 150mm |
Mount Hole Size | 24 mm |
Length | 455mm |
Mount Hole Centre-to-Centre | 177.5mm |
- RS-stocknr.:
- 212-1493
- Fabrikantnummer:
- TSN 526 L
- Fabrikant:
- SKF