- RS-stocknr.:
- 212-4561
- Fabrikantnummer:
- FY 513 M
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 212-4561
- Fabrikantnummer:
- FY 513 M
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 120mm inside diameter and 187mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Cylindrical type bore
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 120mm |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 187mm |
Width | 52.5mm |