- RS-stocknr.:
- 209-5372
- Fabrikantnummer:
- N 08
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 209-5372
- Fabrikantnummer:
- N 08
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
The SKF lock nut and locking devices is required to complement bearings. The SKF has a wide assortment of bearing accessories such as adapter sleeves, withdrawal sleeves and lock nuts.
High quality
Specificaties
Kenmerk | Waarde |
---|---|
Type | Bearing Lock Nut And Locking Device |
Inner Diameter | 39.7002mm |
Dimensions | 39.7002 mm/57.277 mm x 11.3792mm |