- RS-stocknr.:
- 209-3841
- Fabrikantnummer:
- KM 9
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 209-3841
- Fabrikantnummer:
- KM 9
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- LT
Productomschrijving
SKF Bearing Assembly, Lock Nut Type, 110g Weight, 45mm ID, 65mm OD - KM 9
Keen to ensure your rotating machinery is running smoothly? Pick up this bearing assembly from SKF. It's a lock nut that's used to fix bearings to shafts, giving you a secure, vibration-proof hold. The component has four equally spaced slots on its body, so you can easily grip it with a spanner (such as 204-4541) for fuss-free tightening. To achieve an extra-firm attachment, pair this unit with a lock washer (such as 237-2238) to hold the nut in place on the shaft. Simply press the washer's tabs into the nut's slots, and you're good to go.
Features & Benefits
Light weight of 110g puts minimal strain on your equipment
Compact inner diameter of 45mm and outer diameter of 65mm make it a sure fit for smaller shafts
Reusable when paired with a new lock washer for added convenience
Compact inner diameter of 45mm and outer diameter of 65mm make it a sure fit for smaller shafts
Reusable when paired with a new lock washer for added convenience
Applications
Manufacturing industry
Construction equipment
Automation and robotics systems
Construction equipment
Automation and robotics systems
Can I install this lock nut in heavy-duty machinery?
Yes, this lock nut has an axial static load carrying capacity of 78kN, so it can handle heavy loads without a hitch.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Bearing Lock Nut And Locking Device |