- RS-stocknr.:
- 797-5169
- Fabrikantnummer:
- E2.YSP 205 SB-2F
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 797-5169
- Fabrikantnummer:
- E2.YSP 205 SB-2F
- Fabrikant:
- SKF
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- IT
Productomschrijving
Concentra Insert Bearings
ConCentra bearings form part of SKFs new E2 energy efficient series. Operating with 30% less friction than standard bearings E2 energy efficient bearings provide significant energy savings and extended life cycle over the equivalent standard bearing.
SKFs concentra bearings are ideally suited for situations where fast running speeds, moderate loads, vibration, noise and maintenance are key considerations. Fast and easy to mount with a fully locking concentric ring. Long service life is assured with the use of high quality grease and there is no need to re-lube.
Suitable for a wide variety of applications including material handling and conveyor systems, air handling, agricultural machinery, textile machinery, industrial fans and motors. Concentra bearing inserts can be utilised with the users own casings / housings or with pillow blocks, flanged units or take-up units.
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 52mm |
Static Load Rating | 7800N |
Dynamic Load Rating | 14000N |
- RS-stocknr.:
- 797-5169
- Fabrikantnummer:
- E2.YSP 205 SB-2F
- Fabrikant:
- SKF