- RS-stocknr.:
- 209-4244
- Fabrikantnummer:
- YAT 210
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 209-4244
- Fabrikantnummer:
- YAT 210
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
The SKF Insert bearings (SKF Y-bearings) are based on sealed deep groove ball bearings in the 62 and 63 series, but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft. Here are examples of applications in which insert bearings might be used: Agricultural machinery, Food and beverage processing and packaging, Conveyor systems, Material handling systems, Textile equipment, Industrial fans, Special machinery, e.g. car wash systems, gym equipment, go-karts.
Quick and easy to mount
Accommodate initial misalignment
Long service life
Reduced noise and vibration levels
Accommodate initial misalignment
Long service life
Reduced noise and vibration levels
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 90mm |
Material | Stainless Steel |
Static Load Rating | 23200N |
Dynamic Load Rating | 35100N |