- RS-stocknr.:
- 174-5579
- Fabrikantnummer:
- YSP 205 SB-2F
- Fabrikant:
- SKF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 174-5579
- Fabrikantnummer:
- YSP 205 SB-2F
- Fabrikant:
- SKF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
When selecting bearings for any purpose, ultimately you want to be certain of achieving the required level of equipment performance – and at the lowest possible cost. Robustness also is very important because the conditions in which your equipment is assembled, operated and maintained may not be precisely known and may, in fact, vary over time.
lubricant and supply method
shaft and housing fits
bearing clearance class
cage material and guidance
dimensional stability
precision requirements
bearing sealing
mounting method and maintenance
shaft and housing fits
bearing clearance class
cage material and guidance
dimensional stability
precision requirements
bearing sealing
mounting method and maintenance
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 52mm |
Material | NBR |
Static Load Rating | 7800N |
Dynamic Load Rating | 14000N |