- RS-stocknr.:
- 204-7655
- Fabrikantnummer:
- ISL94216IRZ
- Fabrikant:
- Renesas Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-7655
- Fabrikantnummer:
- ISL94216IRZ
- Fabrikant:
- Renesas Electronics
Wetgeving en conformiteit
Productomschrijving
The Renesas ISL94216 is a 16-cell Battery Front End (BFE) IC, an essential component of any Battery Management System (BMS), which periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures.
High hot plug rating: 62V
Supports I2C, SPI, and Single Wire communications
Supports I2C, SPI, and Single Wire communications
Specificaties
Kenmerk | Waarde |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | LQFN |
Pin Count | 64 |
Typical Operating Supply Voltage | 3.3 V |
Maximum Output Current | 0.025mA |
- RS-stocknr.:
- 204-7655
- Fabrikantnummer:
- ISL94216IRZ
- Fabrikant:
- Renesas Electronics