Maxim Integrated DS2756E+, Battery Fuel Gauge IC, 3.3 to 4.5 V 8-Pin, TSSOP
- RS-stocknr.:
- 190-7868
- Fabrikantnummer:
- DS2756E+
- Fabrikant:
- Maxim Integrated
Aantal stuks | Per stuk | Per pak* |
2 - 8 | 3,795 € | 7,59 € |
10 - 48 | 3,40 € | 6,80 € |
50 + | 3,265 € | 6,53 € |
*prijsindicatie |
Kenmerk | Waarde |
Battery Type | Lithium-Polymer |
Mounting Type | Surface Mount |
IC Type | Battery Fuel Gauge IC |
Package Type | TSSOP |
Pin Count | 8 |
Typical Operating Supply Voltage | 3.3 to 4.5 V |
Dimensions | 4.4 x 3.1 x 0.95mm |
Length | 4.4mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |