Renesas Electronics ISL9241HRTZ-T7A, Battery Charge Controller IC, 3.9 to 23.4 V 32-Pin, TQFN
- RS-stocknr.:
- 181-7037
- Fabrikantnummer:
- ISL9241HRTZ-T7A
- Fabrikant:
- Renesas Electronics
Aantal stuks | Per stuk |
1 + | 4,08 € |
Kenmerk | Waarde |
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | TQFN |
Pin Count | 32 |
Typical Operating Supply Voltage | 3.9 to 23.4 V |
Dimensions | 4 x 4 x 0.7mm |
Length | 4mm |
Width | 4mm |
Height | 0.7mm |
Maximum Operating Temperature | +100 °C |
Maximum Output Voltage | 18.304 V |
Minimum Operating Temperature | -10 °C |
Minimum Output Current | 4mA |
Minimum Output Voltage | 3.9 V |