Maxim Integrated DS2786G+ Lithium-Ion, Lithium-Polymer, Battery Fuel Gauge IC, 2.5 → 4.5 V 10-Pin, TDFN

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specificaties
Kenmerk Waarde
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type TDFN
Pin Count 10
Length 3.1mm
Typical Operating Supply Voltage 2.5 → 4.5 V
Dimensions 3.1 x 3.1 x 0.75mm
Width 3.1mm
Height 0.75mm
Maximum Operating Temperature +70 °C
Maximum Output Voltage 4 V
Minimum Operating Temperature -20 °C
Minimum Output Voltage 2 V
400 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 100)
2,295
(excl. BTW)
2,777
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 +
2,295 €
229,50 €
*prijsindicatie